CAD | USD
Favorite

CS8182DTRKG Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DPAK-5
Price & Procurement
2,440 In Stock
Can ship immediately Factory Stock : 212,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.48600 $34.86
25 3.28920 $82.23
100 2.63140 $263.14
250 2.30244 $575.61
500 2.23666 $1,118.33
1,000 1.84196 $1,841.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CS8182DTRKGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 212,500 - Factory Stock 
  • Unit Price: $1.66058

CS8182DTRKG

Datasheet
Digi-Key Part Number CS8182DTRKGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS8182DTRKG
Copy  
Description IC REG LIN POS ADJ 200MA DPAK-5
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DPAK-5

Copy  
Documents & Media
Datasheets CS8182
Environmental Information Material Declaration CS8182DTRKG
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) Tracking
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 25mA
PSRR 60dB (120Hz)
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package DPAK-5
Base Part Number CS8182
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z30VB

DIODE ZENER 30V 200MW SOD323F

ON Semiconductor

$0.29000 Details

BZD27C47P-HE3-08

DIODE ZENER 800MW SMF DO219

Vishay Semiconductor Diodes Division

$0.60000 Details

TLV1805QDBVRQ1

VOLTAGE COMPARATOR

Texas Instruments

$1.61000 Details
Additional Resources
Standard Package 1
Other Names CS8182DTRKGOSCT