Add To Favorites
CM2020-01TR HDMI Port Protection 38-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.22100 $22.21
100 1.73190 $173.19
500 1.43074 $715.37
1,000 1.12953 $1,129.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CM2020-01TROSCT-ND
Copy   CM2020-01TROSCT-ND
Quantity Available 3,491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM2020-01TR

Copy   CM2020-01TR
Description IC HDMI PROTECTOR 38TSSOP
Copy   IC HDMI PROTECTOR 38TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

HDMI Port Protection 38-TSSOP

Copy   HDMI Port Protection 38-TSSOP
Documents & Media
Datasheets CM2020-01TR
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type HDMI Port Protection
Applications Consumer Electronics, DVD-RW Players, Set Top Box
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Base Part Number CM2020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESD9B3.3ST5G - ON Semiconductor | ESD9B3.3ST5GOSCT-ND DigiKey Electronics
  • ESD9B3.3ST5G
  • ON Semiconductor
  • TVS DIODE 3.3V 11.5V SOD923
  • Unit Price $0.32000
  • ESD9B3.3ST5GOSCT-ND
  • MIC2026-1YM - Microchip Technology | 576-2137-ND DigiKey Electronics
  • MIC2026-1YM
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.59000
  • 576-2137-ND
  • NC7SP125P5X - ON Semiconductor | NC7SP125P5XCT-ND DigiKey Electronics
  • NC7SP125P5X
  • ON Semiconductor
  • IC BUF NON-INVERT 3.6V SC70-5
  • Unit Price $0.79000
  • NC7SP125P5XCT-ND
  • 10029449-001RLF - Amphenol ICC (FCI) | 609-1010-1-ND DigiKey Electronics
  • 10029449-001RLF
  • Amphenol ICC (FCI)
  • CONN RCPT 1.4 HDMI 19POS SMD R/A
  • Unit Price $3.12000
  • 609-1010-1-ND
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.59000
  • 576-1059-1-ND
Additional Resources
Standard Package ? 1
Other Names CM2020-01TROSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM2020-01TROSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.02352
  • Digi-Reel® ? : CM2020-01TROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,491 - Immediate
  • Unit Price: Digi-Reel®

20:03:52 5/25/2019