Add To Favorites
CM1213-06MR
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.40700 $14.07
100 1.09740 $109.74
500 0.90662 $453.31
1,000 0.71575 $715.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CM1213-06MROSCT-ND
Copy   CM1213-06MROSCT-ND
Quantity Available 7,369
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM1213-06MR

Copy   CM1213-06MR
Description TVS DIODE 3.3V 8.8V 8MSOP
Copy   TVS DIODE 3.3V 8.8V 8MSOP
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CM1213
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 8.8V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS3619-33MDGKREP - Texas Instruments | 296-22436-1-ND DigiKey Electronics
  • TPS3619-33MDGKREP
  • Texas Instruments
  • IC BACKUP-BATT SUPERVISOR 8VSSOP
  • Unit Price $12.67000
  • 296-22436-1-ND
  • CM1213-08MR - ON Semiconductor | CM1213-08MROSCT-ND DigiKey Electronics
  • CM1213-08MR
  • ON Semiconductor
  • TVS DIODE 3.3V 8.8V 10MSOP
  • Unit Price $1.83000
  • CM1213-08MROSCT-ND
  • MPM3630GQV-P - Monolithic Power Systems Inc. | 1589-1253-1-ND DigiKey Electronics
  • MPM3630GQV-P
  • Monolithic Power Systems Inc.
  • DC DC CONVERTER 0.6-18V
  • Unit Price $7.31000
  • 1589-1253-1-ND
  • 511FBA125M000BAG - Silicon Labs | 336-2637-ND DigiKey Electronics
  • 511FBA125M000BAG
  • Silicon Labs
  • XTAL OSC XO 125.0000MHZ LVDS SMD
  • Unit Price $4.96000
  • 336-2637-ND
Additional Resources
Standard Package ? 1
Other Names CM1213-06MROSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1213-06MROSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $0.69065
  • Digi-Reel® ? : CM1213-06MROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,369 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:43:26 1/20/2019