BCX70J Bipolar (BJT) Transistor NPN 45V 200mA 125MHz 350mW Surface Mount SOT-23-3
Product Overview
Digi-Key Part Number BCX70JCT-ND
Copy   BCX70JCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCX70J

Copy   BCX70J
Description TRANS NPN 45V 0.2A SOT-23
Copy   TRANS NPN 45V 0.2A SOT-23
Detailed Description

Bipolar (BJT) Transistor NPN 45V 200mA 125MHz 350mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 45V 200mA 125MHz 350mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V
Power - Max 350mW
Frequency - Transition 125MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BCX70
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BCX70J,215 - Nexperia USA Inc. | 1727-4917-1-ND DigiKey Electronics
  • BCX70J,215
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT23
  • Unit Price $0.31000
  • 1727-4917-1-ND
  • BCX70K,215 - Nexperia USA Inc. | 1727-4918-1-ND DigiKey Electronics
  • BCX70K,215
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT23
  • Unit Price $0.31000
  • 1727-4918-1-ND
  • IRLML6346TRPBF - Infineon Technologies | IRLML6346TRPBFCT-ND DigiKey Electronics
  • IRLML6346TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 3.4A SOT23
  • Unit Price $0.89000
  • IRLML6346TRPBFCT-ND
  • LM1085ISX-3.3/NOPB - Texas Instruments | LM1085ISX-3.3/NOPBCT-ND DigiKey Electronics
  • LM1085ISX-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 3A DDPAK/TO263-3
  • Unit Price $3.18000
  • LM1085ISX-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names BCX70JCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCX70JTR-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06446

15:07:23 1/17/2019