Add To Favorites
BCV72 Bipolar (BJT) Transistor NPN 60V 500mA 350mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.38500 $3.85
100 0.20400 $20.40
500 0.13424 $67.12
1,000 0.09127 $91.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BCV72CT-ND
Copy   BCV72CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCV72

Copy   BCV72
Description TRANS NPN 60V 0.5A SOT-23
Copy   TRANS NPN 60V 0.5A SOT-23
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 500mA 350mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 60V 500mA  350mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 350mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BCV72
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D5V0P4UR6SO-7 - Diodes Incorporated | D5V0P4UR6SO-7DICT-ND DigiKey Electronics
  • D5V0P4UR6SO-7
  • Diodes Incorporated
  • TVS DIODE 3.3V 6V SOT26
  • Unit Price $0.61000
  • D5V0P4UR6SO-7DICT-ND
  • 63849-1 - TE Connectivity AMP Connectors | 63849-1-ND DigiKey Electronics
  • 63849-1
  • TE Connectivity AMP Connectors
  • CONN QC TAB 0.250 SOLDER
  • Unit Price $0.33000
  • 63849-1-ND
  • SMAZ8V2-13-F - Diodes Incorporated | SMAZ8V2-FDICT-ND DigiKey Electronics
  • SMAZ8V2-13-F
  • Diodes Incorporated
  • DIODE ZENER 8.2V 1W SMA
  • Unit Price $0.83000
  • SMAZ8V2-FDICT-ND
  • CG32.5L - Littelfuse Inc. | F2745-ND DigiKey Electronics
  • CG32.5L
  • Littelfuse Inc.
  • GDT 2500V 5KA THROUGH HOLE
  • Unit Price $5.87000
  • F2745-ND
  • TMOV20RP420M - Littelfuse Inc. | F4051-ND DigiKey Electronics
  • TMOV20RP420M
  • Littelfuse Inc.
  • VARISTOR 680V 10KA DISC 20MM
  • Unit Price $3.65000
  • F4051-ND
Additional Resources
Standard Package ? 1
Other Names BCV72CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCV72TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08510
  • Digi-Reel® ? : BCV72DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:28:06 1/20/2019