CAD | USD
Favorite

BC846BDW1T1G Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
196,373 In Stock
Can ship immediately Factory Stock : 8,850,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24700 $2.47
100 0.13070 $13.07
500 0.08600 $43.00
1,000 0.05848 $58.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC846BDW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 189,000 - Immediate
    8,850,000 - Factory Stock 
  • Unit Price: $0.05678
  • Cut Tape (CT)  : BC846BDW1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 196,373 - Immediate
    8,850,000 - Factory Stock 
  • Unit Price: $0.30000

BC846BDW1T1G

Datasheet
Digi-Key Part Number BC846BDW1T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC846BDW1T1G
Copy  
Description TRANS 2NPN 65V 0.1A SOT363
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Documents & Media
Datasheets BC84(6, 7)BDW1T1, BC848CDW1T1
Environmental Information Material Declaration BC846BDW1T1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 380mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number BC846BD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC856BDW1T1G

TRANS 2PNP 65V 0.1A SOT363

ON Semiconductor

$0.30000 Details

BC856BDW1T3G

TRANS 2PNP 65V 0.1A SOT363

ON Semiconductor

$0.30000 Details

BC846BPDW1T1G

TRANS NPN/PNP 65V 0.1A SOT363

ON Semiconductor

$0.30000 Details

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

$0.73000 Details

SMAJ30CA

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

$0.68000 Details

BSS84PWH6327XTSA1

MOSFET P-CH 60V 150MA SOT-323

Infineon Technologies

$0.51000 Details
Additional Resources
Standard Package 1
Other Names BC846BDW1T1GOSDKR