Add To Favorites
BAT54ST Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SOT-523
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31800 $3.18
100 0.16870 $16.87
500 0.11094 $55.47
1,000 0.07545 $75.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAT54STCT-ND
Copy   BAT54STCT-ND
Quantity Available 3,992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAT54ST

Copy   BAT54ST
Description DIODE SCHOTTKY 30V 100MA SOT523
Copy   DIODE SCHOTTKY 30V 100MA SOT523
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SOT-523

Copy   Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SOT-523
Documents & Media
Datasheets BAT54(S)T
PCN Obsolescence/ EOL 1Q2018 Product EOL 31/Mar/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54ST-TP - Micro Commercial Co | BAT54ST-TPCT-ND DigiKey Electronics
  • BAT54ST-TP
  • Micro Commercial Co
  • DIODE ARRAY SCHOTTKY 30V SOT523
  • Unit Price $0.47000
  • BAT54ST-TPCT-ND
  • BAT54SLT1G - ON Semiconductor | BAT54SLT1GOSCT-ND DigiKey Electronics
  • BAT54SLT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.30000
  • BAT54SLT1GOSCT-ND
  • CIM10U241NC - Samsung Electro-Mechanics | 1276-6385-1-ND DigiKey Electronics
  • CIM10U241NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 240 OHM 0603 1LN
  • Unit Price $0.16000
  • 1276-6385-1-ND
  • BAT54ST-7-F - Diodes Incorporated | BAT54ST-FDICT-ND DigiKey Electronics
  • BAT54ST-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT523
  • Unit Price $0.77000
  • BAT54ST-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BAT54STCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54STTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07035
  • Digi-Reel® ? : BAT54STDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,992 - Immediate
  • Unit Price: Digi-Reel®

06:31:58 1/18/2019