Add To Favorites
BAT42XV2 Diode Schottky 30V 200mA Surface Mount SOD-523F
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.35000 $3.50
100 0.18590 $18.59
500 0.12230 $61.15
1,000 0.08317 $83.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAT42XV2CT-ND
Copy   BAT42XV2CT-ND
Quantity Available 35,210
Can ship immediately

Factory Stock ?: 64,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAT42XV2

Copy   BAT42XV2
Description DIODE SCHOTTKY 30V 200MA SOD523F
Copy   DIODE SCHOTTKY 30V 200MA SOD523F
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Diode Schottky 30V 200mA Surface Mount SOD-523F

Copy   Diode Schottky 30V 200mA Surface Mount SOD-523F
Documents & Media
Datasheets BAT42XV2 - BAT43XV2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1390 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Capacitance @ Vr, F 7pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
Operating Temperature - Junction 125°C (Max)
Base Part Number BAT42X
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HOTC-KIT-KH - Vishay BC Components | BC3213-ND DigiKey Electronics
  • HOTC-KIT-KH
  • Vishay BC Components
  • CAP KIT CERAMIC 100PF-1UF 240PCS
  • Unit Price $62.02000
  • BC3213-ND
  • 885060 - Wurth Electronics Inc. | 732-6949-ND DigiKey Electronics
  • 885060
  • Wurth Electronics Inc.
  • CAP KIT CERAMIC 1PF-10UF 3600PCS
  • Unit Price $205.89000
  • 732-6949-ND
  • TLC2274CN - Texas Instruments | 296-7129-5-ND DigiKey Electronics
  • TLC2274CN
  • Texas Instruments
  • IC OPAMP GP 2.25MHZ RRO 14DIP
  • Unit Price $4.18000
  • 296-7129-5-ND
  • SJ1-3513-SMT-TR - CUI Inc. | CP1-3513SJCT-ND DigiKey Electronics
  • SJ1-3513-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $2.05000
  • CP1-3513SJCT-ND
Additional Resources
Standard Package ? 1
Other Names BAT42XV2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT42XV2TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 32,000 - Immediate
    64,000 - Factory Stock ?
  • Unit Price: $0.06742
  • Digi-Reel® ? : BAT42XV2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,210 - Immediate
    64,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:30:10 1/18/2019