Add To Favorites
BAS16SL Diode Standard 85V 150mA Surface Mount SOD-923F
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.34900 $3.49
100 0.19720 $19.72
500 0.13062 $65.31
1,000 0.10013 $100.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAS16SLCT-ND
Copy   BAS16SLCT-ND
Quantity Available 24,378
Can ship immediately

Factory Stock ?: 944,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS16SL

Copy   BAS16SL
Description DIODE GEN PURP 85V 150MA SOD923
Copy   DIODE GEN PURP 85V 150MA SOD923
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 85V 150mA Surface Mount SOD-923F

Copy   Diode Standard 85V 150mA Surface Mount SOD-923F
Documents & Media
Datasheets BAS16SL
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1390 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923F
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS16SL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MURS160-13-F - Diodes Incorporated | MURS160-FDICT-ND DigiKey Electronics
  • MURS160-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 600V 1A SMB
  • Unit Price $0.65000
  • MURS160-FDICT-ND
  • ES2G-13-F - Diodes Incorporated | ES2G-FDICT-ND DigiKey Electronics
  • ES2G-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 400V 2A SMB
  • Unit Price $0.74000
  • ES2G-FDICT-ND
  • 753091103GPTR7 - CTS Resistor Products | 753091103GPCT-ND DigiKey Electronics
  • 753091103GPTR7
  • CTS Resistor Products
  • RES ARRAY 8 RES 10K OHM 9SRT
  • Unit Price $6.37000
  • 753091103GPCT-ND
  • SFH6156-2T - Vishay Semiconductor Opto Division | 751-1346-1-ND DigiKey Electronics
  • SFH6156-2T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 5.3KV TRANS 4-SMD
  • Unit Price $1.36000
  • 751-1346-1-ND
  • 1N645-1 - Microsemi Corporation | 1N645-1-ND DigiKey Electronics
  • 1N645-1
  • Microsemi Corporation
  • DIODE GEN PURP 225V 400MA DO35
  • Unit Price $2.73000
  • 1N645-1-ND
Additional Resources
Standard Package ? 1
Other Names BAS16SLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS16SLTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
    944,000 - Factory Stock ?
  • Unit Price: $0.09002
  • Digi-Reel® ? : BAS16SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,378 - Immediate
    944,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:27:43 3/22/2019