Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31500 $3.15
100 0.16680 $16.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAS16FSCT-ND
Copy   BAS16FSCT-ND
Quantity Available 283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS16

Copy   BAS16
Description DIODE GEN PURP 85V 200MA SOT23-3
Copy   DIODE GEN PURP 85V 200MA SOT23-3
Detailed Description

Diode Standard 85V 200mA Surface Mount SOT-23-3 (TO-236)

Copy   Diode Standard 85V 200mA Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 742792023 - Wurth Electronics Inc. | 732-1613-1-ND DigiKey Electronics
  • 742792023
  • Wurth Electronics Inc.
  • FERRITE BEAD 120 OHM 0805 1LN
  • Unit Price $0.34000
  • 732-1613-1-ND
  • BAS16LT3G - ON Semiconductor | BAS16LT3GOSCT-ND DigiKey Electronics
  • BAS16LT3G
  • ON Semiconductor
  • DIODE GEN PURP 75V 200MA SOT23-3
  • Unit Price $0.17000
  • BAS16LT3GOSCT-ND
  • BAT54SLT1G - ON Semiconductor | BAT54SLT1GOSCT-ND DigiKey Electronics
  • BAT54SLT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.30000
  • BAT54SLT1GOSCT-ND
  • BAS16,215 - Nexperia USA Inc. | 1727-2887-1-ND DigiKey Electronics
  • BAS16,215
  • Nexperia USA Inc.
  • DIODE GEN PURP 100V 215MA SOT23
  • Unit Price $0.22000
  • 1727-2887-1-ND
  • 74LVC1G08GW,125 - Nexperia USA Inc. | 1727-2872-1-ND DigiKey Electronics
  • 74LVC1G08GW,125
  • Nexperia USA Inc.
  • IC GATE AND 1CH 2-INP 5TSSOP
  • Unit Price $0.42000
  • 1727-2872-1-ND
Additional Resources
Standard Package ? 1
Other Names BAS16FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS16FSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.06959

17:58:25 1/21/2019