CAD | USD
Favorite

Photo Not Available
AX5243-1-TW30 IC RF TxRx Only General ISM < 1GHz 27MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Price & Procurement
2,760 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.86000 $38.60
100 3.10090 $310.09
500 2.41182 $1,205.91
1,000 1.99837 $1,998.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AX5243-1-TW30

Datasheet
Digi-Key Part Number 488-AX5243-1-TW30CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AX5243-1-TW30
Copy  
Description IC RF TXRX ISM<1GHZ 20VFQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 27MHz ~ 1.05GHz 20-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets AX5243
Video File On Semiconductor Sub1Ghz | Digi-Key Daily
Environmental Information Material Declaration AX5243-1-TW30
Design Resources Development Tool Selector
Featured Product Sub-1 GHz Wireless Connectivity for IoT
PCN Assembly/Origin AX5243 18/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK
Frequency 27MHz ~ 1.05GHz
Data Rate (Max) 125kbps
Power - Output 16dBm (Max)
Sensitivity -137dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 6.5mA ~ 11mA
Current - Transmitting 48mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPIRIT1QTR

IC RF TXRX ISM<1GHZ 20VFQFN

STMicroelectronics

$4.59000 Details

AXM0F243-1-TX40

IC RF TXRX+MCU ISM<1GHZ 40VFQFN

ON Semiconductor

$7.30000 Details

AX5051-1-TW30

IC RF TXRX ISM<1GHZ 28VFQFN

ON Semiconductor

$1.46320 Details

AX8052F143-3-TX30

IC RF TXRX+MCU ISM<1GHZ 40VFQFN

ON Semiconductor

$7.25000 Details

CYRF8935A-24LQXC

NO WARRANTY

Cypress Semiconductor Corp

$0.95000 Details

AX5043-1-TW30

IC RF TXRX ISM<1GHZ 28VFQFN

ON Semiconductor

$4.60000 Details
Additional Resources
Standard Package 1
Other Names 488-AX5243-1-TW30CT