Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.16900 $11.69
100 0.91130 $91.13
500 0.75282 $376.41
1,000 0.59434 $594.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 869-1075-6-ND
Copy   869-1075-6-ND
Quantity Available 2,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATP106-TL-H

Copy   ATP106-TL-H
Description MOSFET P-CH 40V 30A ATPAK
Copy   MOSFET P-CH 40V 30A ATPAK
Detailed Description

P-Channel 40V 30A (Ta) 40W (Tc) Surface Mount ATPAK

Copy   P-Channel 40V 30A (Ta) 40W (Tc) Surface Mount ATPAK
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 30A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 25mOhm @ 15A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1380pF @ 20V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package ATPAK
Package / Case ATPAK (2 leads+tab)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SQJ457EP-T1_GE3 - Vishay Siliconix | SQJ457EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ457EP-T1_GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 36A POWERPAKSO-8
  • Unit Price $1.39000
  • SQJ457EP-T1_GE3CT-ND
  • BSZ067N06LS3GATMA1 - Infineon Technologies | BSZ067N06LS3GATMA1CT-ND DigiKey Electronics
  • BSZ067N06LS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 20A TSDSON-8
  • Unit Price $1.90000
  • BSZ067N06LS3GATMA1CT-ND
  • ADAU1961WBCPZ - Analog Devices Inc. | ADAU1961WBCPZ-ND DigiKey Electronics
  • ADAU1961WBCPZ
  • Analog Devices Inc.
  • IC STEREO AUD CODEC LP 32LFCSP
  • Unit Price $9.31000
  • ADAU1961WBCPZ-ND
  • M95256-DRMN3TP/K - STMicroelectronics | 497-14452-1-ND DigiKey Electronics
  • M95256-DRMN3TP/K
  • STMicroelectronics
  • IC EEPROM 256K SPI 20MHZ 8SO
  • Unit Price $1.60000
  • 497-14452-1-ND
Additional Resources
Standard Package ? 1
Other Names 869-1075-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1075-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.57351
  • Cut Tape (CT) ? : 869-1075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,465 - Immediate
  • Unit Price: $1.39000

07:45:38 7/17/2019