CAD | USD
Favorite

74VHC541MTCX Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Price & Procurement
9,305 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.75000 $7.50
25 0.69960 $17.49
100 0.55940 $55.94
250 0.51944 $129.86
500 0.43954 $219.77
1,000 0.33964 $339.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74VHC541MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.30066
  • Cut Tape (CT)  : 74VHC541MTCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,305 - Immediate
  • Unit Price: $0.87000

74VHC541MTCX

Datasheet
Digi-Key Part Number 74VHC541MTCXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74VHC541MTCX
Copy  
Description IC BUF NON-INVERT 5.5V 20TSSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP

Copy  
Documents & Media
Datasheets 74VHC541
Environmental Information Material Declaration 74VHC541MTCX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
EDA / CAD Models 74VHC541MTCX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74VHC541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LS245N

IC TXRX NON-INVERT 5.25V 20DIP

Texas Instruments

$1.35000 Details

1.5SMC30A

TVS DIODE 25.6V 41.4V DO214AB

Littelfuse Inc.

$0.87000 Details

LM234Z-3/NOPB

IC CURRENT SOURCE 3% TO92-3

Texas Instruments

$4.21000 Details
Additional Resources
Standard Package 1
Other Names 74VHC541MTCXDKR