CAD | USD
Favorite

XM3C0942112LS 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
327 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.57300 $45.73
25 4.19200 $104.80
50 4.00120 $200.06
100 3.81080 $381.08
250 3.33444 $833.61
500 3.23920 $1,619.60
1,000 2.76284 $2,762.84
2,500 2.75226 $6,880.65

Submit a request for quotation on quantities greater than those displayed.

XM3C0942112LS

Datasheet
Digi-Key Part Number Z8763-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XM3C0942112LS
Copy  
Description CONN D-SUB PLUG 9POS R/A SOLDER
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy  
Documents & Media
Datasheets XM3-LS Datasheet
Connector Selection Guide
Other Related Documents How to Read Date Codes
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XM3C
Packaging Bulk 
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (M2.6)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Operating Temperature -25°C ~ 105°C
Voltage Rating 300V
Color Black
Contact Form -
Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XM3A-0921

CONN DSUB PLUG 9POS SLDR CUP

Omron Electronics Inc-EMC Div

$22.31000 Details
Additional Resources
Standard Package 80
Other Names XM3C-0942-112LS
XM3C0942112LS-ND
Z8763