CAD | USD
Favorite

Photo Not Available
XH5F-2615-N 26 Position Socket Connector Surface Mount, Right Angle
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.65000 $6.65
10 6.39200 $63.92
25 5.85960 $146.49
50 5.59300 $279.65
100 5.32660 $532.66
250 4.66084 $1,165.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z13280TR-ND
  • Minimum Quantity: 560
  • Quantity Available: 0
  • Unit Price: $4.38305
  • Digi-Reel®  : Z13280DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®

XH5F-2615-N

Datasheet
Digi-Key Part Number Z13280CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XH5F-2615-N
Copy  
Description SOCKET, RIGHT-ANGLE, SMT PINS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26 Position Socket Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets XH5-N Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XH5-N
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.146" (3.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Solder Retention
Current Rating (Amps) 1A
Voltage Rating 100VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Z13280CT