CAD | USD
Favorite

XF3M-2615-1B 26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,353 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.44800 $34.48
25 3.23640 $80.91
50 3.09560 $154.78
100 2.95490 $295.49
250 2.67352 $668.38
500 2.46246 $1,231.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z5881TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.85485
  • Digi-Reel®  : Z5881DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,353 - Immediate
  • Unit Price: Digi-Reel®

XF3M-2615-1B

Datasheet
Digi-Key Part Number Z5881CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XF3M-2615-1B
Copy  
Description CONN FFC FPC 26POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

26 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets XF3M Series
Other Related Documents How to Read Date Codes
Featured Product XF3M Rotary Backlock FPC/FFC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
XF2M XF3M Reactivate 17/Oct/2017
PCN Other XF3M Modification Dec/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF3M
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XF3M-4015-1B

CONN FFC FPC 40POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$4.15000 Details
Additional Resources
Standard Package 1
Other Names Z5881CT