CAD | USD
Favorite

XF3M(1)-0415-1B 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
12,403 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.44200 $14.42
25 1.35720 $33.93
50 1.30080 $65.04
100 1.24410 $124.41
250 1.13100 $282.75
500 1.01788 $508.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : OR1210TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.77113
  • Cut Tape (CT)  : OR1210CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,403 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $1.64000

XF3M(1)-0415-1B

Datasheet
Digi-Key Part Number OR1210DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XF3M(1)-0415-1B
Copy  
Description CONN FFC FPC 4POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets XF3M Series
Other Related Documents How to Read Date Codes
Featured Product XF3M Rotary Backlock FPC/FFC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
XF2M XF3M Reactivate 17/Oct/2017
PCN Other XF3M Modification Dec/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF3M
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XF3M(1)-0615-1B

CONN FFC 6POS 1.00MM R/A

Omron Electronics Inc-EMC Div

$1.84000 Details

XF3M-4015-1B

CONN FFC FPC 40POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$4.13000 Details

XF3M(1)-0815-1B

CONN FFC FPC 8POS 1.00MM R/A

Omron Electronics Inc-EMC Div

$2.10000 Details

5034800800

CONN FFC FPC 8POS 0.50MM R/A

Molex

$1.20000 Details

XF2M-5015-1A

CONN FPC 50POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$4.87000 Details

TSC2007IPWR

IC SCREEN CNTRL 12BIT 16TSSOP

Texas Instruments

$3.67000 Details
Additional Resources
Standard Package 1
Other Names OR1210DKR