CAD | USD
Favorite

G6K-2F-RF-TR03 DC3
Price & Procurement
3,625 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 25.01000 $25.01
10 22.23800 $222.38
25 21.12640 $528.16
50 20.01420 $1,000.71
100 18.90240 $1,890.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : Z6089CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,625 - Immediate
  • Unit Price: $26.63000

G6K-2F-RF-TR03 DC3

Datasheet
Digi-Key Part Number Z6089DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G6K-2F-RF-TR03 DC3
Copy  
Description RELAY RF DPDT 1A 3V
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G6K-RF
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 33mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Must Operate Voltage 2.4 VDC
Must Release Voltage 0.3 VDC
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 100mW
Coil Resistance 91 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

09030006160

DIN-SGNL COAX M SLD/CRIMP 50OHM

HARTING

$16.64000 Details

LTC1261CS#PBF

IC REG CHARGE PUMP ADJ 14SOIC

Linear Technology/Analog Devices

$9.29000 Details

CDCLVC1106PWR

IC CLK BUFFER 1:6 250MHZ 14TSSOP

Texas Instruments

$5.51000 Details

FX18-120S-0.8SH

CONN RCPT 120POS R/A SMD GOLD

Hirose Electric Co Ltd

$11.01000 Details

09661516512

CONN D-SUB RCPT 9POS VERT SOLDER

HARTING

$6.35000 Details

BD18KA5FP-E2

IC REG LINEAR 1.8V 500MA TO252

Rohm Semiconductor

$1.79000 Details
Additional Resources
Standard Package 1
Other Names Z6089DKR