Add To Favorites
G3VM-61UV Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 29.28000 $29.28
10 27.81400 $278.14
25 26.34920 $658.73
50 24.88540 $1,244.27
100 23.42160 $2,342.16
250 21.95780 $5,489.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Z13008DKR-ND
Copy   Z13008DKR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3VM-61UV

Copy   G3VM-61UV
Description DA SIGNAL RELAY MOS FET RELAY
Copy   DA SIGNAL RELAY MOS FET RELAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy   Solid State  SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 60V
Load Current 400mA
On-State Resistance (Max) 1.5 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • G3VM-21UV11 - Omron Electronics Inc-EMC Div | Z13006CT-ND DigiKey Electronics
  • G3VM-21UV11
  • Omron Electronics Inc-EMC Div
  • DA SIGNAL RELAY MOS FET RELAY
  • Unit Price $17.60000
  • Z13006CT-ND
  • G3VM-101UR(TR05) - Omron Electronics Inc-EMC Div | Z4388CT-ND DigiKey Electronics
  • G3VM-101UR(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 100MA 0-100V
  • Unit Price $17.96000
  • Z4388CT-ND
  • G3VM-81UR1(TR05) - Omron Electronics Inc-EMC Div | Z8009CT-ND DigiKey Electronics
  • G3VM-81UR1(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 200MA 0-80V
  • Unit Price $17.73000
  • Z8009CT-ND
Additional Resources
Standard Package ? 1
Other Names Z13008DKR

21:55:44 8/19/2019