Add To Favorites
G3VM-61UR(TR05) Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.53000 $16.53
10 14.69100 $146.91
25 13.95680 $348.92
50 13.22180 $661.09
100 12.48740 $1,248.74
250 11.38552 $2,846.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Z4386DKR-ND
Copy   Z4386DKR-ND
Quantity Available 277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3VM-61UR(TR05)

Copy   G3VM-61UR(TR05)
Description SSR RELAY SPST-NO 400MA 0-60V
Copy   SSR RELAY SPST-NO 400MA 0-60V
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 60V
Load Current 400mA
On-State Resistance (Max) 1.5 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • G3VM-21UR11(TR05) - Omron Electronics Inc-EMC Div | Z4383CT-ND DigiKey Electronics
  • G3VM-21UR11(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 1A 0-20V
  • Unit Price $17.60000
  • Z4383CT-ND
  • G3VM-101QR1(TR05) - Omron Electronics Inc-EMC Div | Z8003CT-ND DigiKey Electronics
  • G3VM-101QR1(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 650MA 0-100V
  • Unit Price $21.78000
  • Z8003CT-ND
  • Photo Not Available
  • G3VM-21UR10(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 200MA 0-20V
  • Unit Price $18.02000
  • Z8004CT-ND
  • G3VM-81UR(TR05) - Omron Electronics Inc-EMC Div | Z4387CT-ND DigiKey Electronics
  • G3VM-81UR(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 120MA 0-80V
  • Unit Price $17.60000
  • Z4387CT-ND
Additional Resources
Standard Package ? 1
Other Names Z4386DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z4386TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $10.66640
  • Cut Tape (CT) ? : Z4386CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: $17.60000

08:57:31 8/19/2019