Add To Favorites
G3VM-41UR11(TR05) Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.92000 $16.92
10 15.86700 $158.67
25 14.10400 $352.60
50 13.39900 $669.95
100 12.69360 $1,269.36
250 11.28324 $2,820.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Z8006DKR-ND
Copy   Z8006DKR-ND
Quantity Available 371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3VM-41UR11(TR05)

Copy   G3VM-41UR11(TR05)
Description SSR RELAY SPST-NO 140MA 0-40V
Copy   SSR RELAY SPST-NO 140MA 0-40V
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 40V
Load Current 140mA
On-State Resistance (Max) 10 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • G3VM-51UR(TR05) - Omron Electronics Inc-EMC Div | Z4385CT-ND DigiKey Electronics
  • G3VM-51UR(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 300MA 0-50V
  • Unit Price $18.02000
  • Z4385CT-ND
Additional Resources
Standard Package ? 1
Other Names Z8006DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z8006TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $10.24026
  • Cut Tape (CT) ? : Z8006CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: $18.02000

23:32:22 8/23/2019