CAD | USD
Favorite

G3VM-41DYTR Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Price & Procurement
9,665 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.39000 $8.39
10 7.86600 $78.66
25 6.99160 $174.79
50 6.64200 $332.10
100 6.29260 $629.26
250 5.59344 $1,398.36
500 5.24382 $2,621.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z3769TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $5.07637
  • Digi-Reel®  : Z3769DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,665 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : G3VM-41DY-ND
  • Minimum Quantity: 400  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.30623

G3VM-41DYTR

Datasheet
Digi-Key Part Number Z3769CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3VM-41DYTR
Copy  
Description SSR RELAY SPST-NO 2A 0-40V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.63VDC
Voltage - Load 0V ~ 40V
Load Current 2A
On-State Resistance (Max) 150 mOhms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMC6062AIM/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$4.59000 Details

AD7193BRUZ

IC ADC 24BIT SIGMA-DELTA 28TSSOP

Analog Devices Inc.

$17.98000 Details

N2550-6002-RB

CONN HEADER VERT 50POS 2.54MM

3M

$3.98000 Details

LM4040BIM3-2.5

IC VREF SHUNT 0.2% SOT23-3

Texas Instruments

$2.14000 Details

G3VM-41DY1(TR05)

SSR RELAY SPST-NO 2A 0-40V

Omron Electronics Inc-EMC Div

$5.44000 Details

MFU0603FF03150P100

FUSE BOARD MNT 3.15A 32VDC 0603

Vishay Beyschlag

$0.47000 Details
Additional Resources
Standard Package 1
Other Names Z3769CT