CAD | USD
Favorite

Price & Procurement
7,189 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.68000 $6.68
10 6.25600 $62.56
25 5.56080 $139.02
50 5.28280 $264.14
100 5.00480 $500.48
250 4.44868 $1,112.17
500 4.17066 $2,085.33
1,000 3.89260 $3,892.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Z8597TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.70101
  • Cut Tape (CT)  : Z8597CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,189 - Immediate
  • Unit Price: $7.11000
  • Tube  : Z2077-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,144 - Immediate
    16,400 - Factory Stock 
  • Unit Price: $6.35000

G3VM-21GR1(TR)

Datasheet
Digi-Key Part Number Z8597DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3VM-21GR1(TR)
Copy  
Description SSR RELAY SPST-NO 300MA 0-20V
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 20V
Load Current 300mA
On-State Resistance (Max) 1.5 Ohms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G3VM-21GR1

SSR RELAY SPST-NO 300MA 0-20V

Omron Electronics Inc-EMC Div

$6.35000 Details

G3VM-61VY2(TR05)

SSR RELAY SPST-NO 500MA 0-60V

Omron Electronics Inc-EMC Div

$3.20000 Details
Additional Resources
Standard Package 1
Other Names Z8597DKR