Add To Favorites
G3VM-101UR(TR05) Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.87000 $16.87
10 14.98900 $149.89
25 14.23960 $355.99
50 13.49000 $674.50
100 12.74050 $1,274.05
250 11.61636 $2,904.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number Z4388DKR-ND
Copy   Z4388DKR-ND
Quantity Available 7,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G3VM-101UR(TR05)

Copy   G3VM-101UR(TR05)
Description SSR RELAY SPST-NO 100MA 0-100V
Copy   SSR RELAY SPST-NO 100MA 0-100V
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G3VM
Packaging ? Digi-Reel® ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 100V
Load Current 100mA
On-State Resistance (Max) 14 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.096", 2.45mm)
Supplier Device Package 4-VSON
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • G3VM-61UV - Omron Electronics Inc-EMC Div | Z13008CT-ND DigiKey Electronics
  • G3VM-61UV
  • Omron Electronics Inc-EMC Div
  • DA SIGNAL RELAY MOS FET RELAY
  • Unit Price $31.18000
  • Z13008CT-ND
  • IM07TS - TE Connectivity Potter & Brumfield Relays | PB1097-ND DigiKey Electronics
  • IM07TS
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 24VDC
  • Unit Price $5.77000
  • PB1097-ND
  • MAX14752EUE+T - Maxim Integrated | MAX14752EUE+TCT-ND DigiKey Electronics
  • MAX14752EUE+T
  • Maxim Integrated
  • IC MULTIPLEXER 8X1 16TSSOP
  • Unit Price $10.28000
  • MAX14752EUE+TCT-ND
  • AD8130ARMZ-REEL7 - Analog Devices Inc. | AD8130ARMZ-REEL7CT-ND DigiKey Electronics
  • AD8130ARMZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP DIFF 1 CIRCUIT 8MSOP
  • Unit Price $6.72000
  • AD8130ARMZ-REEL7CT-ND
  • ADA4622-1ARJZ-R2 - Analog Devices Inc. | ADA4622-1ARJZ-R2CT-ND DigiKey Electronics
  • ADA4622-1ARJZ-R2
  • Analog Devices Inc.
  • IC OPAMP JFET 1 CIRCUIT SOT23-5
  • Unit Price $7.22000
  • ADA4622-1ARJZ-R2CT-ND
Additional Resources
Standard Package ? 1
Other Names Z4388DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z4388TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $10.88266
  • Cut Tape (CT) ? : Z4388CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,715 - Immediate
  • Unit Price: $17.96000

00:00:50 8/24/2019