Add To Favorites
B3J-3400 Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
10 4.88900 $48.89
25 4.65720 $116.43
50 4.42420 $221.21
100 4.30770 $430.77
250 4.19132 $1,047.83
500 3.95848 $1,979.24
1,000 3.72562 $3,725.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z12198-ND
Copy   Z12198-ND
Quantity Available 295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B3J-3400

Copy   B3J-3400
Description SWITCH PUSH SPST-NO 0.05A 24V
Copy   SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole

Copy   Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Documents & Media
Datasheets B3J Series
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3J
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Type Keyswitch, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 50mA (DC)
Voltage Rating - DC 24V
Actuator Type Square, Button
Color - Actuator/Cap Blue
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 2 VDC
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 70°C
Mechanical Life 3,000,000 Cycles
Electrical Life 3,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • B3J-4000 - Omron Electronics Inc-EMC Div | SW823-ND DigiKey Electronics
  • B3J-4000
  • Omron Electronics Inc-EMC Div
  • SWITCH PUSH SPST-NO 0.05A 24V
  • Unit Price $4.71000
  • SW823-ND
Additional Resources
Standard Package ? 300
Other Names B3J-3400-ND
B3J3400
Z12198

09:28:21 7/20/2019