CAD | USD
Favorite

A6S-7102-PH Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Price & Procurement
898 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.84100 $38.41
25 3.67480 $91.87
50 3.50760 $175.38
100 3.09010 $309.01
250 2.92304 $730.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z12774TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $2.82971
  • Digi-Reel®  : Z12774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 898 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : Z12773-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: $4.47000

A6S-7102-PH

Datasheet
Digi-Key Part Number Z12774CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A6S-7102-PH
Copy  
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Documents & Media
Datasheets A6S-H Series
Other Related Documents How to Read Date Codes
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A6S-H
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST
Number of Positions 7
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material -
Contact Finish Gold
Height Above Board 0.146" (3.70mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Operating Temperature -20°C ~ 70°C
Body Material -
Length 0.737" (18.72mm)
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names Z12774CT