CAD | USD
Favorite

Price & Procurement
636 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.57700 $35.77
25 3.42120 $85.53
50 3.26600 $163.30
100 2.87700 $287.70
250 2.72156 $680.39
500 2.64380 $1,321.90

Submit a request for quotation on quantities greater than those displayed.

A6ER-2104

Datasheet
Digi-Key Part Number SW1986-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A6ER-2104
Copy  
Description SWITCH PIANO DIP SPST 25MA 24V
Copy  
Detailed Description

Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC

Copy  
Documents & Media
Datasheets A6ER Series Datasheet
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL A6ER Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A6ER
Packaging Tube 
Part Status Last Time Buy
Circuit SPST
Number of Positions 2
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Level Raised
Contact Material -
Contact Finish Gold
Height Above Board 0.402" (10.20mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features Sealed - Flux Protection
Operating Temperature -20°C ~ 70°C
Body Material -
Length 0.261" (6.63mm)
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70
Other Names A6ER-2104-ND
A6ER2104
SW1986