CAD | USD
Favorite

Price & Procurement
2,510 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.07000 $7.07
5 6.24600 $31.23
10 5.51800 $55.18
25 4.47600 $111.90
50 3.95560 $197.78
100 3.85150 $385.15
500 3.22698 $1,613.49
1,000 3.01879 $3,018.79

Submit a request for quotation on quantities greater than those displayed.

2SMPB-02E

Datasheet
Digi-Key Part Number Z8215CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SMPB-02E
Copy  
Description BAROMETRIC DGTL PRESS SENS 9LGA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pressure Sensor 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) Absolute 24 b 9-VLGA

Copy  
Documents & Media
Datasheets 2SMPB-02E Datasheet
Featured Product Barometric Sensors
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series -
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa)
Output Type I²C, SPI
Output 24 b
Accuracy ±0.007PSI (±0.05kPa)
Voltage - Supply 1.71V ~ 3.6V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 116.03PSI (800kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 9-VLGA
Supplier Device Package 9-LGA (2.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2SMPB-02B

BAROMETRIC DGTL PRESS SENS 9LGA

Omron Electronics Inc-EMC Div

$6.44000 Details

BMP388

SENSOR PRESSURE ABS

Bosch Sensortec

$5.77000 Details

2N7002K-7

MOSFET N-CH 60V 0.38A SOT23-3

Diodes Incorporated

$0.32000 Details

35SVPF120M

CAP ALUM POLY 120UF 20% 35V SMD

Panasonic Electronic Components

$3.07000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

$18.90000 Details

XRCGB32M000F1H01R0

2.0X1.6X0.65MM 32MHZ CRYSTAL

Murata Electronics

$0.85000 Details
Additional Resources
Standard Package 1
Other Names Z8215CT