CAD | USD
Favorite

Photo Not Available
D4JL-4NFA-D5 Switch 3PST-2NC/1NO x 2 Chassis Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 477.86000 $477.86

Submit a request for quotation on quantities greater than those displayed.

D4JL-4NFA-D5

Digi-Key Part Number D4JL-4NFA-D5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D4JL-4NFA-D5
Copy  
Description SWITCH SAFETY 3PST 3A 240V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Switch 3PST-2NC/1NO x 2 Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series D4JL
Packaging Bulk 
Part Status Active
Circuit 3PST-2NC/1NO x 2
Switch Function On-Off, Off-On
Current Rating (Amps) 3A (AC), 270mA (DC)
Voltage Rating - AC 240V
Voltage Rating - DC 250V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 6118gf
Release Force -
Pretravel 0.591" (15.0mm)
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 55°C
Operating Position -
Electrical Life 500,000 Cycles
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 11022-0038
D4JL4NFAD5