CAD | USD
Favorite

Photo Not Available
A22NW-2RM-TGA-G102-GC Selector Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120V Panel Mount
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 38.85000 $38.85
10 36.22100 $362.21
25 35.69520 $892.38
50 35.17000 $1,758.50
100 30.97070 $3,097.07
250 29.92080 $7,480.20

Submit a request for quotation on quantities greater than those displayed.

A22NW-2RM-TGA-G102-GC

Datasheet
Digi-Key Part Number Z6777-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A22NW-2RM-TGA-G102-GC
Copy  
Description SWITCH SELECT 2POS DPST 10A 120V
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Selector Switch 2 Position DPST-NO/NC 10A (AC), 8A (DC) 120V Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NW
Part Status Active
Type Standard
Circuit DPST-NO/NC
Number of Positions 2
Switch Function On-Off, Off-On
Current Rating (Amps) 10A (AC), 8A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Bezel - Round, Green Knob
Operating Temperature -25°C ~ 55°C
Depth Behind Flange 45.30mm
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
Approvals CCC, CE, cULus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A22NW-2RM-TGA-G102-GC-ND
A22NW2RMTGAG102GC
Z6777