CAD | USD
Favorite

TKH45P200RFE-TR 200 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Price & Procurement
1,072 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.37600 $33.76
100 2.57850 $257.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TKH45P200RFETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.78296
  • Digi-Reel®  : TKH45P200RFEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,072 - Immediate
  • Unit Price: Digi-Reel®

TKH45P200RFE-TR

Datasheet
Digi-Key Part Number TKH45P200RFECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TKH45P200RFE-TR
Copy  
Description RES 200 OHM 1% 45W TO252
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

200 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets TKH Series
Featured Product TKH Series Thick Film Resistor
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series TKH
Packaging Cut Tape (CT) 
Part Status Active
Resistance 200 Ohms
Tolerance ±1%
Power (Watts) 45W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case PFC10 (TO-126 SMT)
Supplier Device Package TO-252
Size / Dimension 0.472" L x 0.323" W (12.00mm x 8.20mm)
Height - Seated (Max) 0.039" (1.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TKH45P200RFECT