CAD | USD
Favorite

Price & Procurement
65,263 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.04700 $10.47
25 0.89720 $22.43
50 0.80760 $40.38
100 0.70290 $70.29
250 0.62812 $157.03
500 0.50852 $254.26
1,000 0.41129 $411.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LVK12R050FERTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 65,000 - Immediate
  • Unit Price: $0.35341
  • Cut Tape (CT)  : LVK12R050FERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,398 - Immediate
  • Unit Price: $1.26000

LVK12R050FER

Datasheet
Digi-Key Part Number LVK12R050FERDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LVK12R050FER
Copy  
Description RES 0.05 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
PCN Assembly/Origin LVK Processing 26/Apr/2017
EDA / CAD Models LVK12R050FER by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series LVK
Packaging Digi-Reel® 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LVK12R050FERDKR