CAD | USD

Photo Not Available
IS175B10RKE 10 Ohms ±10% 175W Bleeder, Braking Specialized Resistor Thick Film ±250ppm/°C Surface Mount
Price & Procurement
0 In Stock

IS175B10RKE

Datasheet
Digi-Key Part Number IS175B10RKE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS175B10RKE
Copy  
Description RES BRAKE BLEEDER 10OHM 10% 175W
Copy  
Detailed Description

10 Ohms ±10% 175W Bleeder, Braking Specialized Resistor Thick Film ±250ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets IS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series IS
Packaging Bulk 
Part Status Active
Type Bleeder, Braking
Applications Heatsinkable
Composition Thick Film
Resistance 10 Ohms
Tolerance ±10%
Power (Watts) 175W
Temperature Coefficient ±250ppm/°C
Operating Temperature -
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names Q10967433A