CAD | USD

Photo Not Available
IS175A5R0KE 5 Ohms ±10% 175W Bleeder, Braking Specialized Resistor Thick Film ±250ppm/°C Surface Mount
Price & Procurement
0 In Stock

IS175A5R0KE

Datasheet
Digi-Key Part Number IS175A5R0KE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS175A5R0KE
Copy  
Description RES BRAKE BLEEDER 5 OHM 10% 175W
Copy  
Detailed Description

5 Ohms ±10% 175W Bleeder, Braking Specialized Resistor Thick Film ±250ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets IS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series IS
Packaging Bulk 
Part Status Active
Type Bleeder, Braking
Applications Heatsinkable
Composition Thick Film
Resistance 5 Ohms
Tolerance ±10%
Power (Watts) 175W
Temperature Coefficient ±250ppm/°C
Operating Temperature -
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Q10078160