CAD | USD
Favorite

Price & Procurement
1,199 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.78900 $37.89
25 3.51440 $87.86
50 3.30760 $165.38
100 2.89420 $289.42
250 2.48076 $620.19
500 2.06728 $1,033.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FCSL110R002GERTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.62876
  • Digi-Reel®  : FCSL110R002GERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,199 - Immediate
  • Unit Price: Digi-Reel®

FCSL110R002GER

Datasheet
Digi-Key Part Number FCSL110R002GERCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCSL110R002GER
Copy  
Description RES 0.002 OHM 5W 4320 WIDE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 mOhms ±2% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil

Copy  
Documents & Media
Datasheets FCSL Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Ohmite
Series FCSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 mOhms
Tolerance ±2%
Power (Watts) 5W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 4320 (11050 Metric), 2043
Supplier Device Package 11050
Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FCSL110R002GERCT