Add To Favorites
Product Overview
Digi-Key Part Number CAB-10AXLCS-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

CAB-10AXLCS

Description RESISTOR KIT 0.004-0.05 200PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Metal Element Resistor Kit 0.004 ~ 0.05 Ohm ±1% 2W, 3W, 4W, 5W Through Hole 200 Pieces (20 Values - 10 Each)

Documents & Media
Datasheets Cabinet Product Assortments
Product Training Modules Cabinet Products
Product Attributes Select All
Categories
Manufacturer Ohmite
Series 10, 14A
Packaging ? Plastic Cabinet
Part Status Active
Kit Type Metal Element
Resistance (Ohms) 0.004 ~ 0.05
Power (Watts) 2W, 3W, 4W, 5W
Tolerance ±1%
Features Current Sense, Non-Inductive
Quantity 200 Pieces (20 Values - 10 Each)
Mounting Type Through Hole
Packages Included Axial
 
Kit Contents
Part Number Description Kit Quantity
12FR010E-ND RES 0.01 OHM 2W 1% AXIAL 10
12FR020E-ND RES 0.02 OHM 2W 1% AXIAL 10
13FR010E-ND RES 0.01 OHM 3W 1% AXIAL 10
13FR050E-ND RES 0.05 OHM 3W 1% AXIAL 10
15FR050E-ND RES 0.05 OHM 5W 1% AXIAL 10
12FR050E-ND RES 0.05 OHM 2W 1% AXIAL 10
15FR005E-ND RES 0.005 OHM 5W 1% AXIAL 10
15FR010E-ND RES 0.01 OHM 5W 1% AXIAL 10
13FR020E-ND RES 0.02 OHM 3W 1% AXIAL 10
12FR025E-ND RES 0.025 OHM 2W 1% AXIAL 10
14AFR004E-ND RES 0.004 OHM 4W 1% AXIAL 10
15FR025E-ND RES 0.025 OHM 5W 1% AXIAL 10
13FR005E-ND RES 0.005 OHM 3W 1% AXIAL 10
15FR020E-ND RES 0.02 OHM 5W 1% AXIAL 10
12FR005E-ND RES 0.005 OHM 2W 1% AXIAL 10
14AFR033E-ND RES 0.033 OHM 4W 1% AXIAL 10
14AFR047E-ND RES 0.047 OHM 4W 1% AXIAL 10
14AFR022E-ND RES 0.022 OHM 4W 1% AXIAL 10
14AFR010E-ND RES 0.01 OHM 4W 1% AXIAL 10
13FR015E-ND RES 0.015 OHM 3W 1% AXIAL 10
You May Also Be Interested In
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price $22.18000
  • RS125-ND
  • RS5X - Yageo | RS5X-ND DigiKey Electronics
  • RS5X
  • Yageo
  • RESISTOR KIT 100K-1M 1/4W 485PCS
  • Unit Price $41.73000
  • RS5X-ND
Additional Resources
Standard Package ? 1
Other Names CAB10AXLCS

14:49:11 6/19/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 497.18000 $497.18
10 466.10500 $4,661.05
25 435.03120 $10,875.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback