CAD | USD
Favorite

UJA1168TK,118 1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Price & Procurement
5,900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84000 $38.40
25 3.63040 $90.76
100 2.98520 $298.52
250 2.67864 $669.66
500 2.58184 $1,290.92
1,000 2.14614 $2,146.14
2,500 2.06546 $5,163.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15047-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.94264
  • Digi-Reel®  : 568-15047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®

UJA1168TK,118

Digi-Key Part Number 568-15047-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJA1168TK,118
Copy  
Description IC TRANSCEIVER FULL 1/1 14HVSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Full CANbus 14-HVSON (3x4.5)

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 200mV
Data Rate -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 14-VDFN Exposed Pad
Supplier Device Package 14-HVSON (3x4.5)
Base Part Number UJA1168
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-15047-1