CAD | USD
Favorite

UJA1167TK/VX,118 1/1 Transceiver Full CANbus 14-HVSON (3x4.5)
Price & Procurement
5,811 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
10 3.68200 $36.82
25 3.48040 $87.01
100 2.86190 $286.19
250 2.56800 $642.00
500 2.47518 $1,237.59
1,000 2.05749 $2,057.49
2,500 1.98014 $4,950.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15053-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.87742
  • Digi-Reel®  : 568-15053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,811 - Immediate
  • Unit Price: Digi-Reel®

UJA1167TK/VX,118

Digi-Key Part Number 568-15053-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJA1167TK/VX,118
Copy  
Description IC TRANSCEIVER FULL 1/1 14HVSON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Full CANbus 14-HVSON (3x4.5)

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 200mV
Data Rate -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 14-VDFN Exposed Pad
Supplier Device Package 14-HVSON (3x4.5)
Base Part Number UJA1167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UJA1167TK,118

IC TRANSCEIVER FULL 1/1 14HVSON

NXP USA Inc.

$1.66574 Details
Additional Resources
Standard Package 1
Other Names 568-15053-1