CAD | USD
Favorite

UJA1076ATW/5V0/WDJ Automotive Interface 32-HTSSOP
Price & Procurement
1,850 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.90700 $39.07
100 3.20080 $320.08
500 2.72468 $1,362.34
1,000 2.29793 $2,297.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15168-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.11945
  • Digi-Reel®  : 568-15168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,850 - Immediate
  • Unit Price: Digi-Reel®

UJA1076ATW/5V0/WDJ

Datasheet
Digi-Key Part Number 568-15168-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJA1076ATW/5V0/WDJ
Copy  
Description IC INTFACE SPECIALIZED 32HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Automotive Interface 32-HTSSOP

Copy  
Documents & Media
Datasheets UJA1076A
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Automotive
Interface SPI Serial
Voltage - Supply 4.5V ~ 28V
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 32-HTSSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-15168-1