CAD | USD
Favorite

UBA2014T/N1,518 Ballast Controller Controller 40.5kHz ~ 100kHz No 16-SO
Price & Procurement
17,493 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.38900 $23.89
100 1.92040 $192.04
500 1.57774 $788.87
1,000 1.30726 $1,307.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-3322-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $1.18164
  • Digi-Reel®  : 568-3322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,493 - Immediate
  • Unit Price: Digi-Reel®

UBA2014T/N1,518

Datasheet
Digi-Key Part Number 568-3322-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UBA2014T/N1,518
Copy  
Description IC BALLAST CNTRL 100KHZ 16SO
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Ballast Controller Controller 40.5kHz ~ 100kHz No 16-SO

Copy  
Documents & Media
Datasheets UBA2014
Environmental Information NXP RoHS3 Cert
PCN Design/Specification Lead Frame Update 24/Mar/2015
PCN Packaging Lighter Packing Reels 30/Mar/2014
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Ballast Controller
Frequency 40.5kHz ~ 100kHz
Voltage - Supply 9.1V ~ 13V
Current - Supply 1.5mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -25°C ~ 80°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number UBA2014
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-3322-1