CAD | USD

UBA2014P/N1,112 Ballast Controller Controller 40.5kHz ~ 100kHz No 16-DIP
Price & Procurement
0 In Stock

UBA2014P/N1,112

Datasheet
Digi-Key Part Number 568-3321-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UBA2014P/N1,112
Copy  
Description IC BALLAST CNTRL 100KHZ 16DIP
Copy  
Detailed Description

Ballast Controller Controller 40.5kHz ~ 100kHz No 16-DIP

Copy  
Documents & Media
Datasheets UBA2014
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tube 
Part Status Obsolete
Type Ballast Controller
Frequency 40.5kHz ~ 100kHz
Voltage - Supply 9.1V ~ 13V
Current - Supply 1.5mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -25°C ~ 80°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Base Part Number UBA2014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 568-3321-5
935270383112
UBA2014P/N1