CAD | USD
Favorite

TFA9891UK/N1AZ Amplifier IC 1-Channel (Mono) Class D 49-WLCSP (3.43x2.98)
Price & Procurement
1,986 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.63300 $36.33
100 2.91990 $291.99
500 2.39896 $1,199.48
1,000 1.98772 $1,987.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-13707-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.72445
  • Digi-Reel®  : 568-13707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,986 - Immediate
  • Unit Price: Digi-Reel®

TFA9891UK/N1AZ

Datasheet
Digi-Key Part Number 568-13707-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFA9891UK/N1AZ
Copy  
Description IC AMP CLASS D MONO 3.6W 49WLCSP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 49-WLCSP (3.43x2.98)

Copy  
Documents & Media
Datasheets TFA9891
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.6W x 1 @ 8Ohm
Voltage - Supply 2.7V ~ 5.5V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 49-WLCSP (3.43x2.98)
Package / Case 49-UFBGA, WLCSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-13707-1