CAD | USD
Favorite

Price & Procurement
369 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 78.26000 $78.26
10 73.51800 $735.18
25 71.14640 $1,778.66
100 65.92890 $6,592.89

Submit a request for quotation on quantities greater than those displayed.

SPC5675KFF0MMS2

Datasheet
Digi-Key Part Number 568-14848-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPC5675KFF0MMS2
Copy  
Description IC MCU 32BIT 2MB FLASH 473MAPBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 180MHz 2MB (2M x 8) FLASH 473-MAPBGA (19x19)

Copy  
Documents & Media
Datasheets MPC5675K Datasheet
MPC5675K Ref Manual
MPC5675K Fact Sheet
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MPC56xx Qorivva
Packaging Tray 
Part Status Active
Core Processor e200z7d
Core Size 32-Bit Dual-Core
Speed 180MHz
Connectivity CANbus, EBI/EMI, Ethernet, FlexRay, I²C, LINbus, SPI
Peripherals DMA, POR, PWM, WDT
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size 64K x 8
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 1.14V ~ 5.5V
Data Converters A/D 34x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 473-LFBGA
Supplier Device Package 473-MAPBGA (19x19)
Base Part Number SPC5675
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

U-MULTILINK

USB MULTILINK PROGRAMMER

NXP USA Inc.

$303.75000 Details

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

$622.59000 Details
Additional Resources
Standard Package 420
Other Names 568-14848
935310927557
SPC5675KFF0MMS2-ND