CAD | USD
Favorite

S9S12VR48AF0MLFR 12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.10000 $9.10
10 8.17500 $81.75
100 6.69810 $669.81
500 5.70204 $2,851.02
1,000 4.80895 $4,808.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15083-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.43544
  • Digi-Reel®  : 568-15083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : S9S12VR48AF0MLF-ND
  • Minimum Quantity: 1,250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.66889

S9S12VR48AF0MLFR

Digi-Key Part Number 568-15083-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S9S12VR48AF0MLFR
Copy  
Description IC MCU 16BIT 48KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Design/Specification S12 MagniV Series DS/Manual Chg 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series S12 MagniV
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 12V1
Core Size 16-Bit
Speed 25MHz
Connectivity IrDA, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 28
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TRK-S12VR-WLFT

S12VR EVAL BRD

NXP USA Inc.

$144.66000 Details
Additional Resources
Standard Package 1
Other Names 568-15083-1