CAD | USD
Favorite

S9S12G128F0VLFR 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.56000 $9.56
10 8.58500 $85.85
100 7.03460 $703.46
500 5.98836 $2,994.18
1,000 5.05042 $5,050.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15075-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.65816
  • Digi-Reel®  : 568-15075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 568-14122-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,234 - Immediate
  • Unit Price: $9.29000

S9S12G128F0VLFR

Datasheet
Digi-Key Part Number 568-15075-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S9S12G128F0VLFR
Copy  
Description IC MCU 16BIT 128KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series HCS12
Packaging Cut Tape (CT) 
Part Status Active
Core Processor 12V1
Core Size 16-Bit
Speed 25MHz
Connectivity CANbus, IrDA, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 40
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number S9S12G128
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

U-MULTILINK

USB MULTILINK PROGRAMMER

NXP USA Inc.

$312.81000 Details

U-MULTILINK-FX

USB MULTILINK FX PROGRAMMER

NXP USA Inc.

$581.98000 Details
Additional Resources
Standard Package 1
Other Names 568-15075-1