CAD | USD
Favorite

S9S08SL16F1MTJR S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.77000 $8.77
10 7.87500 $78.75
100 6.45250 $645.25
500 5.49280 $2,746.40
1,000 4.63248 $4,632.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15055-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.27267
  • Digi-Reel®  : 568-15055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : S9S08SL16F1MTJ-ND
  • Minimum Quantity: 2,250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.27267

S9S08SL16F1MTJR

Digi-Key Part Number 568-15055-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S9S08SL16F1MTJR
Copy  
Description 8-BIT MCU S08 CORE 16KB FLASH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging Cut Tape (CT) 
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-15055-1