CAD | USD
Favorite

S9KEAZN16AMLCR ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.63300 $36.33
100 2.91990 $291.99
500 2.39896 $1,199.48
1,000 1.98772 $1,987.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 568-14299-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,118 - Immediate
  • Unit Price: $3.93000
  • Tape & Reel (TR)  : 568-15177-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.79673
  • Digi-Reel®  : 568-15177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®

S9KEAZN16AMLCR

Datasheet
Digi-Key Part Number 568-15177-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S9KEAZN16AMLCR
Copy  
Description KINETIS E SERIES 16K FLASH 4K RA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KEA
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 28
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-15177-1