CAD | USD
Favorite

PTN3355BS/F4MP DisplayPort Interface 40-HVQFN (6x6)
Price & Procurement
3,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.42400 $34.24
100 2.75210 $275.21
500 2.26110 $1,130.55
1,000 1.87347 $1,873.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15150-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.69347
  • Digi-Reel®  : 568-15150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,995 - Immediate
  • Unit Price: Digi-Reel®

PTN3355BS/F4MP

Datasheet
Digi-Key Part Number 568-15150-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTN3355BS/F4MP
Copy  
Description IC INTFACE SPECIALIZED 40HVQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

DisplayPort Interface 40-HVQFN (6x6)

Copy  
Documents & Media
Datasheets PTN3355
PTN3355
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications DisplayPort
Interface -
Voltage - Supply 3.3V
Package / Case 40-TFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-15150-1