CAD | USD
Favorite

PN5120A0ET/C2J RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I²C, SPI, UART 2.5V ~ 3.6V 64-TFBGA
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.42000 $9.42
10 8.42000 $84.20
25 7.57720 $189.43
100 6.90370 $690.37
250 6.23024 $1,557.56
500 5.59040 $2,795.20
1,000 4.71478 $4,714.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-15256-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $4.26575
  • Digi-Reel®  : 568-15256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : PN5120A0ET/C2EL-ND
  • Minimum Quantity: 2,450  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.69233
  • Tray  : PN5120A0ET/C2QL-ND
  • Minimum Quantity: 490  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.52692

PN5120A0ET/C2J

Datasheet
Digi-Key Part Number 568-15256-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PN5120A0ET/C2J
Copy  
Description IC RFID RDR/TRAN 13.56MZ 64TFBGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I²C, SPI, UART 2.5V ~ 3.6V 64-TFBGA

Copy  
Documents & Media
Datasheets PN512
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MIFARE®
Packaging Cut Tape (CT) 
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards FeliCa, ISO 14443, MIFARE, NFC
Interface I²C, SPI, UART
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -40°C ~ 90°C
Mounting Type Surface Mount
Package / Case 64-TFBGA
Supplier Device Package 64-TFBGA (5.5x5.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 568-15256-1