PESD5V0L7BAS,118 17V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-TSSOP
Product Overview
Digi-Key Part Number 568-6807-2-ND
Copy   568-6807-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PESD5V0L7BAS,118

Copy   PESD5V0L7BAS,118
Description TVS DIODE 5V 17V 8TSSOP
Copy   TVS DIODE 5V 17V 8TSSOP
Detailed Description

17V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-TSSOP

Copy   17V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-TSSOP
Documents & Media
PCN Packaging Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Bidirectional Channels 7
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 7.2V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
Base Part Number PESD*L7B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 568-6807-2
934057922118
PESD5V0L7BAS /T3
PESD5V0L7BAS /T3-ND
PESD5V0L7BAS,118-ND
PESD5V0L7BAS118
Q2436459

09:42:54 8/19/2019